You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14.5W Elan White LED Round Bulkhead with Microwave Sensor, 4000K, 1300lm , IP54 Rated -
780640
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 780640
- Order Code:
- LA09341
- Product Range
- TIME LED ELAN WHITE Bulkhead
- Also Known As:
- GTIN UPC EAN: 5055268780640
- Technical Datasheet:
- 780640 Datasheet
Product Range Selector (TIME LED ELAN WHITE Bulkhead)
See all from this product rangeProduct Overview
- Round bulkhead with microwave sensor
- Non-Dimmable
- Designed using a mixed Polycarbonate body
- 120W Equivalent Wattage
- IP54 Rated
- Beam Angle: 120°
- A+ Energy rating
Product Information
- :
- 314mm
- :
- 85mm
- :
- LED
- :
- TIME LED ELAN WHITE Bulkhead
Technical Documents (2)
Also Known As
7 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.42 (£44.90) | ( ) |
5+ | £34.25 (£41.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.