You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
14.5W Urban White LED Round Bulkhead, 4000K, 1300lm , IP65 Rated -
780664
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 780664
- Order Code:
- LA09343
- Product Range
- TIME LED URBAN WHITE Bulkhead
- Also Known As:
- GTIN UPC EAN: 5055268780664
- Technical Datasheet:
- 780664 Datasheet
Product Range Selector (TIME LED URBAN WHITE Bulkhead)
See all from this product rangeProduct Overview
- Round bulkhead
- Non-Dimmable
- Designed using a mixed Polycarbonate body
- 116W Equivalent Wattage
- IP65 Rated
- Beam Angle: 120°
- A+ Energy rating
Product Information
- :
- -
- :
- -
- :
- -
- :
- LED
- :
- TIME LED URBAN WHITE Bulkhead
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.85 (£37.02) | ( ) |
5+ | £28.23 (£33.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.