You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

22W Single Elements NCF Batten Light, Cool White, 2300lm, IP65, 2ft - 

780961

780961 - 22W Single Elements NCF Batten Light, Cool White, 2300lm, IP65, 2ft
780961 - 22W Single Elements NCF Batten Light, Cool White, 2300lm, IP65, 2ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIME LED TIME LED
Manufacturer Part No:
780961
Order Code:
LA09356
Product Range
TIME LED NCF Twin Elements
Also Known As:
GTIN UPC EAN: 5055268780961
Technical Datasheet:
780961   Datasheet
See all Technical Docs

Product Range Selector (TIME LED NCF Twin Elements)

See all from this product range

Product Overview

An innovative high-performance LED NCF that replaces traditional single/twin fluorescent fittings, the Elements collection of LED non-corrosive fittings is made from a high-quality, injection moulded polycarbonate, for long term durability and weather resistance.
  • Twin NCF (Non-corrosive fitting)
  • LED Driver included
  • Tri-proof light
  • Beam Angle: 120°
  • Non-dimmable
  • Equivalent Wattage: 176W
  • IP65 Rated

Product Information


:
LED Batten

:
-

:
20.87W

:
240V

:
TIME LED NCF Twin Elements

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055268780961

5 In stock Need more?

???PF_PDP_RSP_SUP???

£17.93 ( £21.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.93 (£21.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.42 (£20.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --