You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Piazza Up/Down LED Spotlight, 6W, 390lm, 3000K, Brushed Chrome, IP44 -
781586
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 781586
- Order Code:
- LA09029
- Product Range
- Time LED - Piazza
- Also Known As:
- GTIN UPC EAN: 5055268781586
- Technical Datasheet:
- 781586 Datasheet
Product Range Selector (Time LED - Piazza)
See all from this product rangeProduct Overview
- Lights up and down to maximise impact
- Non-dimmable
- IP44 rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 155mm
- :
- 85mm
- :
- 93mm
- :
- Time LED - Piazza
- :
- Hardwired
Technical Documents (1)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.19 (£11.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.