You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Panel Light, 3200lm, 6000K -
783351
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 783351
- Order Code:
- LA08881
- Technical Datasheet:
- 783351 Datasheet
Product Overview
- Offering a beam angle of 120° and flicker-free, evenly distributed light to illuminate any working area
- Ultra-slim, lightweight aluminium frame fits directly on T-bar ceiling grids
- Sized to the standard dimensions of suspended/dropped ceiling tiles and pre-existing lighting options
- Universal adaptor for easy installation, simply connect the driver without the need for an earth connection
- Quick and easy, retrofit design
- Dimensions (WxHxD): 595x595x9mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- -
- :
- 240VAC
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.50 (£27.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.