You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18W Polar CCT Bulkhead, IP64, 1620lm - 

793473

793473 - 18W Polar CCT Bulkhead, IP64, 1620lm
793473 - 18W Polar CCT Bulkhead, IP64, 1620lm
793473 - 18W Polar CCT Bulkhead, IP64, 1620lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIME LED TIME LED
Manufacturer Part No:
793473
Order Code:
LA09955
Product Range
-
Also Known As:
GTIN UPC EAN: 5055268793473
Technical Datasheet:
793473   Datasheet
See all Technical Docs

Product Overview

Introducing the TIME LED Polar CCT Bulkhead, this versatile light fixture is available in two sizes and features three colour temperatures that are easily selectable by a switch. With 90 lumens per watt, IP64 rating, and a quick installation bracket, the Polar CCT Bulkhead is a truly versatile fixture. Ideal for both residential and commercial applications.
  • 120° Beam angle
  • 1620 Lumens
  • Colour temperature: 3000K/4000K/6500K
  • Non-Dimmable
  • 220V
  • IP64 Rated

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055268793473

No Longer Stocked

???PF_PDP_RSP_SUP???

£16.92 ( £20.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.92 (£20.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.66 (£18.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --