You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3W Guardian Recessed LED Emergency Downlight, 250lm, 6500K, IP20 - 

793510

793510 - 3W Guardian Recessed LED Emergency Downlight, 250lm, 6500K, IP20
793510 - 3W Guardian Recessed LED Emergency Downlight, 250lm, 6500K, IP20
793510 - 3W Guardian Recessed LED Emergency Downlight, 250lm, 6500K, IP20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIME LED TIME LED
Manufacturer Part No:
793510
Order Code:
LA09351
Product Range
TIME LED Guardian
Also Known As:
GTIN UPC EAN: 5055268793510
Technical Datasheet:
793510   Datasheet
See all Technical Docs

Product Range Selector (TIME LED Guardian)

See all from this product range

Product Overview

Our LED Emergency Downlight features the latest advanced software with a monthly and annually self-test facility in addition to manual testing. Ideal for commercial usage, offices and schools, shopping centres & more.
  • Lumens: 150lm
  • Non-dimmable
  • Lifespan: 25,000 hours
  • EMG Charge Time: 24 Hours
  • EMG Discharge Time: 3 Hours
  • Power Rating: 3W

Product Information


:
60mm

:
50mm

:
IP20

:
-

:
TIME LED Guardian

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055268793510

10 In stock Need more?

???PF_PDP_RSP_SUP???

£24.04 ( £28.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.04 (£28.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --