You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W Prestige Pro LED CCT Fire Rated Downlight, 900lm, IP65, IP20 -
793947
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 793947
- Order Code:
- LA09957
- Product Range
- TIME LED - Prestige Pro Downlights
- Also Known As:
- GTIN UPC EAN: 5055268793947
- Technical Datasheet:
- 793947 Datasheet
Product Range Selector (TIME LED - Prestige Pro Downlights)
See all from this product rangeProduct Overview
- 60° Beam angle
- White bezel included
- 900 Lumens
- IP65 Front, IP20 recessed
- A++ Energy Rating
- 4x Colour Temp Range, 2700K/3000K/4200K/6000K
- Dimmable
Product Information
- :
- SMD LED
- :
- 8W
- :
- 240V
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- 75mm
- :
- TIME LED - Prestige Pro Downlights
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.90 (£17.88) | ( ) |
5+ | £14.39 (£17.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.