You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Wide Beam PIR Floodlight, White -
LEDX10PIRWHN
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- LEDX10PIRWHN
- Order Code:
- SR08777
- Also Known As:
- GTIN UPC EAN: 5012483012512
Product Overview
- Equivalent to 125W halogen lighting with only 10% of the running costs
- 685 Lumens bright white light; light on times adjustment - 5 seconds to 10 minutes
- Optional Dusk to Dawn mode setting
- Optional Permanent On mode setting – when in Dusk to Dawn and maximum time setting
- Optional Manual On with pulsed supply
- Optional Test mode
- 180° PIR detector with up to 12m detection range
- Instant light On to full brightness.
- Lux (light level) adjustment – Day to Night (2 to 200)
- IP55 weatherproof rating, easy quick fit bracket installation
Product Information
- :
- 10W
- :
- 100°
- :
- 12m
- :
- 5200K
- :
- 685lm
- :
- IP55
- :
- -
- :
- -
- :
- -
- :
- 70
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.85 (£41.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.