You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Hour Analogue General Purpose Timer, Slim -
NTT05
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- NTT05
- Order Code:
- PL13474
- Also Known As:
- GTIN UPC EAN: 5012483012338
Product Overview
- 16(8)A load rating
- 96 quick-set segments for up to 48 on and off programmes
- Switches up to 750W incandescent/halogen/fluorescent lighting/100W compact fluorescent lighting
- Not suitable for discharge lighting
- Red LED ‘Mains ON’ and green LED ‘Output’ indicators for easy viewing
- ‘Traffic Light’ slider switch for easy ON (green), Auto (green & red) and OFF (red) mode indication
- Switches ON and OFF at preset times
- Easy to use captive segment dial
- Permanent ON/OFF control
- Voltage free contacts
Product Information
- :
- 15min
- :
- 24h
- :
- -
- :
- 16A
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.99 (£29.99) | ( ) |
| 5+ | £23.38 (£28.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























