You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360° Surface Mount PIR Lighting Controller, White -
PDRS1500N
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- PDRS1500N
- Order Code:
- SR09925
- Also Known As:
- GTIN UPC EAN: 5012483013120
Product Range Selector (Timeguard PIR Detectors)
See all from this product rangeProduct Overview
- Switches lights on when presence and motion is detected in combination with light levels (Lux adjustment) pre-set by user
- Up to 2300W loading for incandescent/halogen, 1500W fluorescent, 420W LED or 250W fan
- Enhanced 360° detection zone for optimum coverage
- Up to 10m detection range for motion and 3m for presence detection at 3m mounting height
- User-friendly adjustment for: Time on - 1 to 30 minutes; light level - 5 to 1000 Lux
- Units can be wired in parallel (not exceeding total load)
- IP44 environmental rating (internal use only)
Product Information
- :
- Passive Infrared
- :
- 10m
- :
- 360°
- :
- Timeguard PIR Detectors
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.10 (£42.12) | ( ) |
3+ | £34.59 (£41.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.