You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W PIR Bulkhead Light, Black -
SLB88
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- SLB88
- Order Code:
- SR08495
- Also Known As:
- GTIN UPC EAN: 5012483007716
- Technical Datasheet:
- SLB88 Datasheet
Product Overview
- 8m detection range
- 110° detection area
- Can switch up to 500W filament or 100W fluorescent/low energy lighting
- Adjustable ON time and light level
- IP44 weatherproof rating
- Lamp not supplied, ES up to 60W required
- 3 year warranty
Product Information
- :
- 110°
- :
- 8m
- :
- 255mm
- :
- 115mm
- :
- 110mm
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.95 (£23.94) | ( ) |
3+ | £18.74 (£22.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.