You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Electronic Room Thermostat, White -
TRT030DN
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- TRT030DN
- Order Code:
- HG01462
- Also Known As:
- GTIN UPC EAN: 5012483014363
- Technical Datasheet:
- TRT030DN Datasheet
Product Overview
- Easily adjustable dial
- Digital room temperature display, illuminated on setting
- Output LED (illuminated on call for heat)
- 5°C to 30°C Set temperature range
- Temperature swing adjustment (using DIP switches) between a 0.5 °C and 1°C
- PID Control
- Single pole, single throw (SPST) switch type
- Surface mount with included wall plate
- 3 Wire connection
- Switch rating: 6A resistive, 2A inductive
- Dimensions (HxWxD): 86x88x38mm
Product Information
- :
- Adjustable
- :
- 40°C
- :
- 0°C
- :
- 6A at 230VAC
- :
- -
- :
- Wall Mount
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.19 (£17.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.