You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless 7 Day Programmable Room Thermostat -
TRT037N
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- TRT037N
- Order Code:
- HG00616
- Also Known As:
- GTIN UPC EAN: 5012483014431
- Technical Datasheet:
- TRT037N Datasheet
Product Overview
- Transmits time and temperature programmes automatically up to 60m away (depending on installation)
- Comes complete with surface mount receiver box
- 7 Day time and temperature programming with digital accuracy
- Stylish design with pull down flap concealing setting buttons
- Easy +/- illuminated push button setting
- Easy view 12 hour am/pm clock/time & temperature display illuminated on setting
- Temperature range 10°C to 35°C adjustable in 0.5°C steps
- Burner symbol display shows on call for heat
- Frost protection setting
- Optimum start feature
- Surface mount with wall plate included
- 3 Wire connection (double insulated)
- Voltage free contacts
- Display battery powered using 2x 1.5V AA batteries (supplied)
- 3 (1) A at 230V
- 3 Year guarantee
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £98.83 (£118.60) | ( ) |
3+ | £96.50 (£115.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.