You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Digital Room Thermostat with Night Set Back, White -
TRT047N
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- TRT047N
- Order Code:
- HG01463
- Also Known As:
- GTIN UPC EAN: 5012483014462
- Technical Datasheet:
- TRT047N Datasheet
Product Overview
- Automatic transmission of time and temperature programmes
- Frost protection setting
- Wire-free installation from the thermostat to receiver control
- Night set back reduces set temperature by 4°C with 1-9 hours recall
- Up to 60m transmission range, depending on installation
- Easy +/- illuminated push-button settings
- Easy view temperature display illuminates on the setting
- 10°C to 30°C set temperature range adjustable in 0.5°C steps
- Temperature swing adjustment (using DIP switches) between 0.5°C and 1°C
- PID Control
- Voltage free change over contacts
- Red LED output light
- Display powered by 2x 1.5V AA batteries (included)
- Switch rating: 3(1)A
- Switch type: single pole, double throw (SPDT) for both heating & hot water
- 3 Wire connection
Product Information
- :
- -
- :
- 40°C
- :
- 0°C
- :
- -
- :
- Normally Open, Normally Closed
- :
- Wall Mount
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 04/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
1 more will be available week commencing 04/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £56.87 (£68.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.