You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Probe, K-Type - 

BSKS01-S

BSKS01-S - Dual Probe, K-Type

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TME TME
Manufacturer Part No:
BSKS01-S
Order Code:
IN09361
Product Range
-
Technical Datasheet:
BSKS01-S   Datasheet
See all Technical Docs

Product Overview

  • Budget K type dual probe 110mm x 10mm
  • Probe uses the straight handle for fine control
  • Designed for the measurement of both surface temperatures and Immersion temperatures
  • Total encapsulation technique for maximum strength and durability
  • Handle is completely waterproof
  • Tough polyurethane cable
  • High accurate thermocouple material throughout
  • Suitable instruments for use with probe MM2000, MM2008, MM2010, MM2020, MM2030
  • Suitable instruments for use with probe MM7000-2D, MM7005-2D, MM7100-2D, MM7105-2D

Product Information


:
Temperature

:
TME MM2000, MM2008, MM2010, MM2020, MM2030, MM7000-2D, MM7005-2D, MM7100-2D Type K TC Thermometers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£45.45 ( £54.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.45 (£54.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £40.70 (£48.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --