You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Accuracy Chef Thermometer with Hold Function -
CA2005
- Manufacturer:
- TME TME
- Manufacturer Part No:
- CA2005
- Order Code:
- IN09371
- Product Range
- -
- Technical Datasheet:
- CA2005 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Preset to °C
- Resolution of 0.1° to 1000° auto ranging
- Compatible with TME T type temperature probes
- Auto switch off capability
- Over range / Open circuit sensor indication
- Low battery indication
- Self-calibrating
- Includes 1 x PP3 battery
Product Information
- :
- -50°C to +400°C
- :
- 130mm
- :
- 70mm
- :
- 33mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.95 (£63.54) | ( ) |
3+ | £49.00 (£58.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.