You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug Mounted Needle Probe, K-Type - 

KHP05

KHP05 - Plug Mounted Needle Probe, K-Type
KHP05 - Plug Mounted Needle Probe, K-Type
KHP05 - Plug Mounted Needle Probe, K-Type

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TME TME
Manufacturer Part No:
KHP05
Order Code:
IN09415
Product Range
-
Technical Datasheet:
KHP05   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

Needle probe suitable for one-handed temperature measurement of semi-solids, liquids and dry materials.
  • K type plug mounted needle probe 110mm x 3.3mm
  • Waterproof pencil tip penetration probe
  • Thermocouple type - K
  • Accuracy - class I (±1.5°C ±0.25%)
  • Measurement range: -100 to 250°C
  • Stem length - 110mm
  • Stem diameter – 3.3mm
  • Plug type - moulded 2-pin

Product Information


:
Temperature

:
TME MM2000, MM2010, MM2020, MM2030, SOLO-K Type K TC Thermometers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£15.15 ( £18.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.15 (£18.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £13.56 (£16.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --