You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Legionella Thermometer with Integral Water Temperature Timer, IP67 -
MM2008
- Manufacturer:
- TME TME
- Manufacturer Part No:
- MM2008
- Order Code:
- IN09358
- Product Range
- MM20xx Series
- Technical Datasheet:
- MM2008 Datasheet
Product Range Selector (MM20xx Series)
See all from this product rangeProduct Overview
- Measurement range: -200 to +1372°C (probe type dependant)
- Accuracy: - ± 0.1% of reading ± 0.2°C
- °C/°F selectable
- IP67 waterproof casing
- Low battery indication
- Selectable thermocouple types: K & T
- Self-calibrating
- Rubber boot included for extra protection against damage
- Includes 1 x PP3 battery
Product Information
- :
- -200°C to +1372°C
- :
- 130mm
- :
- 70mm
- :
- 33mm
- :
- MM20xx Series
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £92.46 (£110.95) | ( ) |
3+ | £85.00 (£102.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.