You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermo Bluetooth Logging Thermocouple Thermometer -
MM7010
- Manufacturer:
- TME TME
- Manufacturer Part No:
- MM7010
- Order Code:
- IN09401
- Product Range
- -
- Technical Datasheet:
- MM7010 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Measurement range: -200 to +1,820°C (probe type dependant)
- Single input, accuracy: - ± 0.1% of reading ± 0.2°C
- Logs up to 1000 timed and dated temperature records
- Can be interrogated by a PDA or PC
- Download data wirelessly via inbuilt Bluetooth communication
- IP65 casing, self-calibrating, °C/°F switchable and low battery indication
- Rubber boot included for extra protection against damage, includes 1 x PP3 battery
Product Information
- :
- -200°C to +1767°C
- :
- 125mm
- :
- 50mm
- :
- 30mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £239.00 (£286.80) | ( ) |
3+ | £220.00 (£264.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.