You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermometer with Mini Thermocouple Socket, T-Type -
SOLO-T
- Manufacturer:
- TME TME
- Manufacturer Part No:
- SOLO-T
- Order Code:
- IN09373
- Product Range
- SOLO Series
- Technical Datasheet:
- SOLO-T Datasheet
Product Range Selector (SOLO Series)
See all from this product rangeProduct Overview
- Easy to use button-free operation
- Front facing display
- Displays temperature zone symbols for cooked, chilled and frozen
- Measurement range: 200 to 400°C
- Resolution: 0.1°C, pre-set to C
- Socket for K TYPE standard and plug mounted probes
- Splash proof casing
- Low battery indication
- Includes 2 x AA batteries
Product Information
- :
- -200°C to +400°C
- :
- 160mm
- :
- 50mm
- :
- 30mm
- :
- SOLO Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.00 (£49.20) | ( ) |
3+ | £38.00 (£45.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.