You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TCWallPort with Integral Fine Wire Probe, K-Type -
TCWALL-KA01-01
- Manufacturer:
- TME TME
- Manufacturer Part No:
- TCWALL-KA01-01
- Order Code:
- IN09363
- Product Range
- -
- Technical Datasheet:
- TCWALL-KA01-01 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Colour-coded blue to help identify cold monitoring point
- User can choose as to whether the fine wire extends from either the side or rear of the TCWALLPORT
- Accuracy: Class I (±1.5°C)
- Measurement range: -100°C to +250°C
- Probe length: 1m
Product Information
- :
- Single Input Thermocouple Wall Port, Type K Integral Fine Wire Probe
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.95 (£21.54) | ( ) |
3+ | £16.50 (£19.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.