You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug-Mounted Needle Probe, T-Type -
THP05
- Manufacturer:
- TME TME
- Manufacturer Part No:
- THP05
- Order Code:
- IN09393
- Product Range
- -
- Technical Datasheet:
- THP05 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- T-type plug-mounted needle probe, 110x3.3mm
- Easy to use: plug into any thermocouple input thermometer, no cable required
- Waterproof, compatible with MM2000, MM2010, MM2020, MM2030, SOLO-T
- Measurement range: -100 to +250°C
- Accuracy type ‘T’ thermocouple: ½ Class I (±0.25°C ±0.15%)
Product Information
- :
- Temperature
- :
- TME MM2000, MM2010, MM2020, MM2030, SOLO-T Type T TC Thermometers
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.95 (£15.54) | ( ) |
3+ | £12.50 (£15.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.