You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8x2 Zoning Mixer Amplifier 240W - 

A-3624D

A-3624D - 8x2 Zoning Mixer Amplifier 240W
A-3624D - 8x2 Zoning Mixer Amplifier 240W
A-3624D - 8x2 Zoning Mixer Amplifier 240W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A-3624D
Order Code:
DP36669
Product Range
TOA Zone Mixer Amps
Technical Datasheet:
A-3624D   Datasheet
See all Technical Docs

Product Range Selector (TOA Zone Mixer Amps)

See all from this product range

Product Overview

This A-3600D Series Digital Mixer Amplifier provide maximum flexibility and up to 240W of power. Browser based control and monitoring from anywhere reduces your time troubleshooting and adjusting systems. Feedback suppressor, input priorities, a sleek new appearance, and TOA's legendary quality and reliability makes this a perfect fit for background and foreground music, paging, and noise masking applications. It is suited for broadcasting pagings or background music in retail shops, supermarkets, educational facilities, offices, houses of worship and factories. It is equipped with 7x audio inputs, 2x zone selctor, high and low impedance, broadcasting priority and emergency paging via control input.
  • Output power: 240W Class D
  • Input 1+2: 600Ω balanced, phantom power switchable with removable terminal block
  • Input 3+4: 600Ω balanced, phantom power switchable with removable terminal block
  • Inputs 5+6: 600Ω balanced removable terminal block /or/ 10kΩ unbalanced RCA
  • Input 7: 10kΩ unbalanced RCA L/R
  • Power amplifier input 600Ω unbalanced RCA mono
  • Outputs: 3x RCA mono (2x line and REC)
  • Speakers output impedance: 8-16Ω, 100V
  • Speakers output: Direct, zones 1&2 (terminal blocks)
  • Frequency response: 50Hz to 20kHz
  • SNR: 88dBA
  • Control IN/OUT: 4x channels, zone control (removable terminal block)
  • Operating temperature: –10 to +40°C
  • Finish: ABS resin, steel plate, black
  • Power supply: 100 to 240V AC, 50/60Hz (provided)
  • Dimensions (HxWxD): 96x420x313mm
  • Weight: 5.5kg

Applications

Audio, Business, Commercial, Education, Industrial, Installations, Office, Music

Contents

Amplifier, power supply, all terminal plugs for blocks, volume control cover

Product Information


:
TOA Zone Mixer Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£501.61 ( £601.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £501.61 (£601.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --