You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W RMS 100V Wall Mount PA Speaker with Attenuator -
BS-634T
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- BS-634T
- Order Code:
- LS03511
- Technical Datasheet:
- BS-634T Datasheet
Product Overview
- 5" Cone type speaker
- HIPS resin enclosure (fire resistant grade UL94 V-0)
- Steel mesh grille
- Off-white colour
- Plug-in speaker receptacle
- Built-in attenuator with 4 settings:- OFF (NC), 1 (-12dB), 2 (-6dB), 3 (0dB)
Product Information
- :
- 100V: 6W, 70V: 3W
- :
- 120Hz
- :
- 18kHz
- :
- 330mm
- :
- 219mm
- :
- 80mm
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.06 (£55.27) | ( ) |
5+ | £43.76 (£52.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.