You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MEGAPHONE, 15W 500M RANGE -
ER-2215
Product Overview
- Polyimide film diaphragm
- Black nylon strap
- Audible Range: 400m (315m ER-125S), (500m with Whistle & Siren)
- Power: 6x C Batteries or 9V DC
- Shoulder type
- Detachable Hand-held Microphone with volume control and On/Off switch
- Can be mounted to ST-19 Speaker stand (sold separately)
- Colour: Grey
- Dimensions: (Dia.xL): 210 x 336mm
- Weight: 1.2kg
Product Information
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.15 (£104.58) | ( ) |
5+ | £78.05 (£93.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.