You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W Shoulder Megaphone with Whistle - 

ER-2230W

New
ER-2230W - 30W Shoulder Megaphone with Whistle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ER-2230W
Order Code:
LS06486
Product Range
TOA - 30W Megaphones
Also Known As:
GTIN UPC EAN: 5056366520374
Technical Datasheet:
ER-2230W   Datasheet
See all Technical Docs

Product Range Selector (TOA - 30W Megaphones)

See all from this product range

Product Overview

The ER-2230W is a shoulder megaphone having facilities of EXT. mic input, an AUX input, a DC power input, a battery meter whistle sound. It can be mounted to the optional ST-16A speaker stand. The newly developed polyimide diaphragm is employed to ensure high sound quality.
  • High power shoulder megaphone for extreme long distance messages
  • Whistle signal
  • Splash-proof cover included
  • Microphone lock switch
  • Auxiliary-input with volume control for tape or radio and earphone output
  • Power plug cord (for 12 V battery) included
  • Rated output: 30W
  • Maximum output: 45W
  • Signal Sound: Whistle (1.6 to 2.4kHz)
  • Battery Life: Voice: Approx 17 Hours, Whistle: Approx. 90 min
  • Audible Range: Voice: Approx. 800m, Whistle: 1000m

Product Information


:
TOA - 30W Megaphones

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056366520374

3 In stock Need more?

???PF_PDP_RSP_SUP???

£181.79 ( £218.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £181.79 (£218.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £168.81 (£202.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --