You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.75" Ceiling Speaker, 100V 30W RMS -
F-2322C
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- F-2322C
- Order Code:
- LS03542
- Also Known As:
- GTIN UPC EAN: 05021196202400
- Technical Datasheet:
- F-2322C Datasheet
Product Overview
- Removable locking connectors with screw terminals
- White metal front grilles
- Cost-effective full-range speaker, ideal for most ceiling sound requirements (recommended 2 to 4m)
- Equipped with back can meeting heat-resistant specifications
- 120mm Cone driver
- Low impedance: 8Ω & 16Ω (adjustable)
- Power handling: 30W (100V), 30W (16Ω), 60W (8Ω)
Product Information
- :
- 30, 10, 3, 1W
- :
- 70Hz
- :
- 20kHz
- :
- 230mm
- :
- 200mm
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £101.00 (£121.20) | ( ) |
5+ | £97.55 (£117.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.