You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Way Flush-Mount Speaker System - 

H-1

H-1 - 2-Way Flush-Mount Speaker System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H-1
Order Code:
DP35944
Technical Datasheet:
H-1   Datasheet
See all Technical Docs

Product Overview

The H-1 is a cylinder-shaped, small flush-mount 2-way speaker that ensures quality sound reproduction. The mounting angle for its enclosure can be adjusted for up to 90 degrees.
  • Sleek and attractive 2-way design speaker
  • Ferrofluid-cooled balanced dome tweeters and neodymium magnet cone woofers
  • Narrow coverage area allows a controlled sound
  • Sound direction can be adjusted within 90°
  • Built-in transformer allows both high and low impedance
  • High power handling
  • Easy installation in standard electrical gang boxes
  • Fire-rated ABS enclosure (UL 94-V0)
  • Dimensions (WxHxD): 312x126x90mm

Product Information


:
12/6/34W (70V); 12/6/3W (100V)

:
120Hz

:
20kHz

:
126mm

:
312mm

:
90mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 18/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£103.59 ( £124.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £103.59 (£124.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --