You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15W IP Horn Speaker PoE -
IP HORN SPEAKER15W+POE
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- IP HORN SPEAKER15W+POE
- Order Code:
- LS05774
- Product Range
- -
- Technical Datasheet:
- IP HORN SPEAKER15W+POE Datasheet
Product Overview
- Output power: 15W rms
- Frequency response: 280Hz to 12.5kHz
- Network: 100BaseTX, MDI/MDI-X, RJ45 connector
- Protocol: TCP/IP, UDP, HTTP, RTP, ARP, ICMP, RTSP, SIP (RFC3261)
- Operating temperature: –5 to +40°C
- Rear cover and 2x terminal plug supplied
- Finish: Aluminium, ABS resin, Polycarbonate, stainless steel
- Power supply: PoE+ (IEEE802.3at Class 4), PoE (IEEE802.3af Class 3)
- Dimensions (HxWxD): 211x222x276mm
- Weight: 1.4kg
Applications
Audio, Business, Commercial, Education, Industrial, Live Events, Installations
Product Information
- :
- 8/15W (PoE/PoE+)
- :
- 280Hz
- :
- 12.5kHz
- :
- 211mm
- :
- 222mm
- :
- 276mm
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £350.61 (£420.73) | ( ) |
| 2+ | £328.26 (£393.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























