You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Stereo Mixer -
M-633D
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- M-633D
- Order Code:
- DP33103
- Technical Datasheet:
- M-633D Datasheet
Product Overview
- Pristine Digital Audio quality w/24bit 48kHz A/D & D/A
- 1U rack size
- 6 mono Mic/Line (Phoenix) and 3 stereo unbalanced line (RCA) inputs
- 2 balanced mono, 1 stereo (Phoenix) and 1 recording (RCA) outputs
- Feedback Suppressor automatically reduces sensitive frequencies contributing to acoustic feedback
- 7 automatic filters per channel
- Can be activated independently for each MIC Input
- Automatic Resonance Control function compensates for acoustic resonances reducing intelligibility
- May be set to work for all main outputs independently (12 filters per output)
- Simple 1 button activation
- Automatic Clip-Guard (ACG) prevents input clipping distortion
- Auto-Muting of Line Input Sources via Priority Mic Inputs
- Output zone assignments easily accessed from front panel
- Power source: 120V ac, 60Hz
- Dimensions (WxHxD): 420x44x341mm
- Weight: 4kg
Product Information
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1,111.00 (£1,333.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.