You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Mount Bracket Kit - 2x 1U -
MB-WT4
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- MB-WT4
- Order Code:
- MP34782
- Product Range
- -
- Technical Datasheet:
- MB-WT4 Datasheet
Product Overview
- Application: Side-by-side rack mounting of two 210 mm wide components
- Compatible Devices: TOA WT-5800, WT-5805, WT-4820, IR-700D, IR-702T
- Bracket: Surface-treated steel plate, black paint
- Bracket stopper: Electrogalvanized steel
- Connector: Black POM resin
- Weight: 240g
Contents
2x Brackets, 2x Bracket stoppers, 1x Connector, 4x Rack mounting screws, 4x Fiber washers, 2x Bracket stopper mounting screws and 1 set of bracket stopper mounting washers
Product Information
- :
- 19" Rack Mount Bracket Kit - 2x 1U
- :
- TOA wireless receiver units such as the WT-5800, WT-5805, WT-4820, and IR-700D/702T
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.37 (£44.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























