You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50W Installation Column Speaker 20 Ohm/100V, IP55 - 

TZ-50-EB

TZ-50-EB - 50W Installation Column Speaker 20 Ohm/100V, IP55
TZ-50-EB - 50W Installation Column Speaker 20 Ohm/100V, IP55

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TZ-50-EB
Order Code:
LS05776
Product Range
-
Technical Datasheet:
TZ-50-EB   Datasheet
See all Technical Docs

Product Overview

The metal column speaker TZ-50-EB is highly efficient compact speaker that delivers excellent sound performance in medium size venues such as houses of worship, gymnasium, auditorium and conference rooms. The weatherproof capabiities attained a rating of IP55 which means it is protected against mild dusts, solid objects and water jets projected by a nozzle. It is able to withstand weather conditions in outdoor installations.
  • Narrow sound dispersion along vertical axis, wide sound dispersion along horizontal axis
  • Weatherproof metal body meets IP55 requirements
  • Coming complete with wall mounting brackets
  • 100V tappings: 12.5/25/50W
  • Drivers: 4x 2" + 1x 2"
  • 20Ω line: 50W
  • EQ Response: 150Hz to 20kHz
  • Sensitivity: 91dB
  • Operating temperature: -20 to +55°C
  • Finish: Aluminium, traffic white (RAL9016)
  • Dimensions (HxWxD): 800x75x69mm
  • Weight: 3.3kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Music

Contents

2x Lead Grand, 2x Rubber washer, hexagon wrench, 2x rubber gasket, 2x L-type bracket, 2x bracket mounting screw

Product Information


:
12.5/25/50W

:
150Hz

:
20kHz

:
800mm

:
69mm

:
69mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 17/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£186.85 ( £224.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £186.85 (£224.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £173.46 (£208.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --