You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Bodypack Transmitter, 16 & 64 Channel (D04) -
WM-5325 D04
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- WM-5325 D04
- Order Code:
- MP34779
- Product Range
- TOA WM-5325
- Technical Datasheet:
- WM-5325 D04 Datasheet
Product Range Selector (TOA WM-5325)
See all from this product rangeProduct Overview
- D04 (Channel70) operating frequencies (830-865MHz)
- 64 Selectable channels (4 banks of 16)
- Single AA battery with upto 10 hours operation
- Low battery indicator
- Built-in antenna
- 3.5mm (⅛") Mini jack socket
- Frequency response: 100Hz-15kHz
- Max. Input level: -14dB to -29dB (0dB=1V)
- Optional unidirectional (YP-M5300) & omnidirectional (YP-M5310) lavalier microphones
Product Information
- :
- UHF Bodypack Transmitter
- :
- UHF Systems
- :
- TOA WM-5325
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £108.57 (£130.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























