You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Handheld Microphone System, Condenser (CH70) -
WS-5225 D04UK
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- WS-5225 D04UK
- Order Code:
- MP34854
- Technical Datasheet:
- WS-5225 D04UK Datasheet
Product Overview
- Operating Frequency Range: 863MHz - 865MHz (CH70)
- WT-5810 Diversity Wireless Tuner:-
- Phased Lock Loop (PLL) synthesis operation
- 16 Selectable channel frequencies
- TOA Space diversity technology
- Double super-heterodyne receiving system
- Auto mixing input function
- Squelch function (carrier, noise, tone)
- Usable frequencies scanning channel search function
- Compact portable design
- Microphone sensitivity adjustment function
- Compander circuitry for minimizing ambient noise
- 2X Rod antennas
- Balanced output (XLR connector) and phone jack output
- WM-5225 Handheld Microphone:-
- Electret condenser cardioid microphone element
- 64 Selectable channel frequencies
- Maximum input level: 126 dB SPL
- ON/OFF switch prevents the microphone from rolling
- WB-2000 Rechargeable or single AA battery operation for more compact and lightweight body
- Low-battery indicator
- Built-in antenna
Product Information
- :
- Cardioid
- :
- 863MHz
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £281.96 (£338.35) | ( ) |
2+ | £269.70 (£323.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.