You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Lavalier Microphone System, Omnidirectional (CH70) -
WS-5325M D04UK
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- WS-5325M D04UK
- Order Code:
- MP34860
- Technical Datasheet:
- WS-5325M D04UK Datasheet
Product Overview
- Operating Frequency Range: 863MHz - 865MHz (CH70)
- WT-5810 Diversity Wireless Tuner:-
- Phased Lock Loop (PLL) synthesis operation
- 16 Selectable channel frequencies
- TOA Space diversity technology
- Double super-heterodyne receiving system
- Auto mixing input function
- Squelch function (carrier, noise, tone)
- Usable frequencies scanning channel search function
- Compact portable design
- Microphone sensitivity adjustment function
- Compander circuitry for minimizing ambient noise
- 2X Rod antennas
- Balanced output (XLR connector) and phone jack output
- WM-5325 Wireless Transmitter:-
- Maximum input level: -14 dB to -29 dB
- Built-in circuitry minimizes ambient noise effects
- WB-2000 Rechargeable or single AA battery operation for more compact and lightweight body
- 3.5Mm Jack socket connector
- Built-in antenna
- YP-M5310 Lavalier Microphone:-
- Omnidirectional electret condenser microphone element
- Maximum input level: 110 dB SPL
- 3.5Mm Jack plug connector
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £265.74 (£318.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























