You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable Polypropylene Storage Bin - 155mm x 220mm x 350mm -
TL266
- Manufacturer:
- TOOL LAB TOOL LAB
- Manufacturer Part No:
- TL266
- Order Code:
- SG34170
- Product Range
- Tool Lab - Storage Bins
- Also Known As:
- GTIN UPC EAN: 5021196855484
Product Range Selector (Tool Lab - Storage Bins)
See all from this product rangeProduct Overview
- Provide an ideal storage solution for a variety of settings including homes, offices, warehouse and garages
- Long lasting and cost effective storage solution
- Stackable bins helps maximise your storage space efficiently
- Suitable for a wide range of applications from tidying your garage to optimising your office supplies or organize warehouse stock
- Dimensions (HxWxD): 155mm x 220mm x 350mm
Product Information
- :
- Grey
- :
- 155mm
- :
- 220mm
- :
- 350mm
- :
- -
- :
- Tool Lab - Storage Bins
Technical Documents (0)
Also Known As
257 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.91 (£3.49) | ( ) |
5+ | £2.69 (£3.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.