You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable Polypropylene Storage Bin With Carry Handle - 410mm x 560mm x 355mm -
TL269
- Manufacturer:
- TOOL LAB TOOL LAB
- Manufacturer Part No:
- TL269
- Order Code:
- SG34173
- Also Known As:
- GTIN UPC EAN: 5021196855521
Product Range Selector (Tool Lab - Storage Bins)
See all from this product rangeProduct Overview
- Tool Lab's extra-large stackable bins with carry handles improve organisation and storage in homes, offices, and warehouses
- These bins offer an ample storage capacity, making them ideal for managing and storing a wide range of items efficiently
- Built-in carry handles make bins easy to transport, ideal for on-the-go tasks and reconfiguring storage spaces
- Crafted with durability in mind, tool lab's bins are built to withstand daily use, ensuring they maintain their functionality and integrity over time
- Dimensions (HxWxD): 410mm x 560mm x 355mm
Product Information
- :
- Grey
- :
- 410mm
- :
- 560mm
- :
- 355mm
- :
- -
- :
- Tool Lab - Storage Bins
Technical Documents (0)
Also Known As
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.23 (£14.68) | ( ) |
3+ | £11.29 (£13.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.