You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Anti-Fog Safety Glasses - Clear Lens - 

TL277

TL277 - Anti-Fog Safety Glasses - Clear Lens
TL277 - Anti-Fog Safety Glasses - Clear Lens
TL277 - Anti-Fog Safety Glasses - Clear Lens

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOOL LAB TOOL LAB
Manufacturer Part No:
TL277
Order Code:
HE37061
Also Known As:
GTIN UPC EAN: 5021196843825

Product Overview

Tool lab protective safety glasses with clear anti fog scratch resistant wrap-around lenses and no-slip grips tool lab protective safety glasses with clear anti fog scratch resistant wrap-around lenses and no-slip grips.
  • Protection: wrap-round shield protects sensitive eyes from flying objects
  • Crystal clear: offers distortion free vision with scratch and fog resistance
  • Comfortable: light weight and snug fitting design
  • UV protection: filters out up to 90% of UV rays
  • Quality: meets EN66 standard

Product Information


:
Protective / Safety

:
Anti Fog

:
Transparent

:
Blue

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196843825

334 In stock Need more?

???PF_PDP_RSP_SUP???

£1.23 ( £1.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.23 (£1.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.13 (£1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --