You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

75mm x 457mm 60 Grit Sanding Belt, 5 Pack - 

AB075457C

AB075457C - 75mm x 457mm 60 Grit Sanding Belt, 5 Pack
AB075457C - 75mm x 457mm 60 Grit Sanding Belt, 5 Pack
AB075457C - 75mm x 457mm 60 Grit Sanding Belt, 5 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOOLPAK TOOLPAK
Manufacturer Part No:
AB075457C
Order Code:
TL20014
Product Range
Toolpak - Sanding Belts
Also Known As:
GTIN UPC EAN: 5039197102018

Product Range Selector (Toolpak - Sanding Belts)

See all from this product range

Product Overview

Continuous Cloth Belts for heavy-duty use. Fully-ground belt joints, to prevent the joint ‘catching’ the work-piece during use. For Wood, Metal, Plastics, Plaster & Paint. Suitable for use on all popular 75mm x 457mm belt sanders, specifically: Makita 9910, 9911, Skil 1100, 1200, 1205, 1200H, 1205H.
  • Grit: 60g / Grade: Coarse
  • Size: 75mm x 457mm
  • Aluminium Oxide Grit
  • Full Resin Bond
  • X Weight Cloth Backing
  • Shrink Wrapped in packs of 5

Product Information


:
Belt

:
Maroon

:
P60

:
457mm

:
75mm

:
Toolpak - Sanding Belts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5039197102018

17 In stock Need more?

???PF_PDP_RSP_SUP???

£2.28 ( £2.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --