You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/8" 14mm - 30mm Small Hole Saw Arbor -
BA03
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- BA03
- Order Code:
- TL20026
- Also Known As:
- GTIN UPC EAN: 5039197009461
- Technical Datasheet:
- BA03 Datasheet
Product Range Selector (Toolpak - Hole Saws)
See all from this product rangeProduct Overview
- 3/8" Hex Shank Arbor for 13mm 3 Jaw Chucks
- 1/2" UNF mount for Hole Saws 14mm to 30mm
- HSS pilot drill included
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Toolpak - Hole Saws
Technical Documents (1)
Also Known As
72 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.79 (£3.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.