You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.2mm x 65mm Cobalt Ground Jobber Drill Bit, 2 Pack - 

GCJT032

GCJT032 - 3.2mm x 65mm Cobalt Ground Jobber Drill Bit, 2 Pack
GCJT032 - 3.2mm x 65mm Cobalt Ground Jobber Drill Bit, 2 Pack
GCJT032 - 3.2mm x 65mm Cobalt Ground Jobber Drill Bit, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOOLPAK TOOLPAK
Manufacturer Part No:
GCJT032
Order Code:
TL20062
Also Known As:
GTIN UPC EAN: 5039197071673
Technical Datasheet:
GCJT032   Datasheet
See all Technical Docs

Product Range Selector (Toolpak - Jobber Drill Bits)

See all from this product range

Product Overview

Professional quality, fully ground 5% (M35) Cobalt drill bits for drilling all metals especially very hard, dense metals such as stainless steels, high tensile steels and cast iron. A 135 degree split point tip provides easy drill starting without skidding. Cobalt reduces heat build-up during the drilling process and extends working range. Manufactured to DIN338 standard.
  • 135º Split Point Tip for Easy Drill Start Drill without Skidding
  • M35 (5% Cobalt) High Speed Steel, these bits are Heat and Wear Resistant
  • For Drilling Hard Steel and Tough Materials
  • Manufactured to DIN338 standard

Product Information


:
3.2mm

:
-

:
-

:
65mm

:
Toolpak - Jobber Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5039197071673

20 In stock Need more?

???PF_PDP_RSP_SUP???

£2.21 ( £2.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.21 (£2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --