You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25mm x 152mm Flat Wood Drill Bit -
WSB25
- Manufacturer:
- TOOLPAK TOOLPAK
- Manufacturer Part No:
- WSB25
- Order Code:
- TL20121
- Also Known As:
- GTIN UPC EAN: 5039197077156
- Technical Datasheet:
- WSB25 Datasheet
Product Range Selector (Toolpak - Flat Wood Drill Bits)
See all from this product rangeProduct Overview
- High Grade Carbon Steel
- Ground Tri-point Cutters and Twin Side Cutters
- ¼” Hex Power Drive Quick-Change Shank
- Fast Drilling in Wood, Chipboard and Plasterboard
- Ideal for Door Locks, Electrical and Plumbing work
Product Information
- :
- 25mm
- :
- -
- :
- -
- :
- 152mm
- :
- Toolpak - Flat Wood Drill Bits
Technical Documents (1)
Also Known As
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.39 (£1.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.