You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 1.8V to 6V, 250mV Drop Out, 3.3V Out, 200mA out, SOT-23-3 -
XC6206P332MRN
- Manufacturer:
- TOREX TOREX
- Manufacturer Part No:
- XC6206P332MRN
- Order Code:
- SC19039
- Product Range
- 3.3V 200mA LDO Voltage Regulators
- Technical Datasheet:
- XC6206P332MRN Datasheet
Product Range Selector (3.3V 200mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage of 3.3V
- 200mA output current
- Dropout voltage of 250mV at 100mA output current
- Input voltage range from 1.8V to 6V
- Low power consumption is typically 1μA
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Consumer Electronics, Portable Devices, Wireless, Communications & Networking
Product Information
- :
- Fixed
- :
- 1.8V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 200mA
- :
- 200mA
- :
- 250mV
- :
- 250mV
- :
- Surface Mount
- :
- SOT-23
- :
- 3Pins
- :
- -40°C
- :
- 85°C
- :
- 3.3V 200mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
10+ | £0.53 (£0.64) | ( ) |
100+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.