You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 1.5V to 6V, 50mV Dropout, 3.3V out, 700mA out, SOT-23-5 -
XC6210B332MR
- Manufacturer:
- TOREX TOREX
- Manufacturer Part No:
- XC6210B332MR
- Order Code:
- SC18737
- Product Range
- 3.3V 700mA LDO Voltage Regulators
- Technical Datasheet:
- XC6210B332MR Datasheet
Product Range Selector (3.3V 700mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 0.8 to 5.0V Output voltage range
- ±2% Highly accurate
- 35μA Typical Low power consumption
- 60dB at 1kHz High ripple rejection
Applications
Power Management, Consumer Electronics
Product Information
- :
- Fixed
- :
- 1.5V
- :
- 6V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- Positive Output
- :
- 0.8A
- :
- 800mA
- :
- 50mV
- :
- 50mV
- :
- Surface Mount
- :
- SOT-23
- :
- 5Pins
- :
- -40°C
- :
- 85°C
- :
- 3.3V 700mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.63 (£0.76) | ( ) |
10+ | £0.55 (£0.66) | ( ) |
100+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.