You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P300 3.5" SATA 6Gbps Desktop Hard Drive, 4TB -
HDWD240UZSVA
New- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- HDWD240UZSVA
- Order Code:
- CS38185
- Product Range
- Toshiba P300
- Also Known As:
- GTIN UPC EAN: 4260557511152
- Technical Datasheet:
- HDWD240UZSVA Datasheet
Product Range Selector (Toshiba P300)
See all from this product rangeProduct Overview
- High performance PC hard drive for home and office applications
- Dual stage actuator improves postional accuracy for faster access to your data
- Optimised design minimises mechanical workload to improve performance
- Ramp loading technology and shock sensor keep prevent data loss
- 2 Year limited manufacturer warranty
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 4TB
- :
- 5400rpm
- :
- 128MB
- :
- Toshiba P300
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.95 (£83.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.