You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L200 2.5" SATA 6Gb/s Hard Drive, 2TB - 

HDWL120UZSVA

HDWL120UZSVA - L200 2.5" SATA 6Gb/s Hard Drive, 2TB
HDWL120UZSVA - L200 2.5" SATA 6Gb/s Hard Drive, 2TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
HDWL120UZSVA
Order Code:
CS32568
Also Known As:
GTIN UPC EAN: 4547808810746
Technical Datasheet:
HDWL120UZSVA   Datasheet
See all Technical Docs

Product Range Selector (Toshiba L200)

See all from this product range

Product Overview

Toshiba’s 2.5" L200 Laptop PC Hard Drive is designed for everyday laptop users and gamers. It is ideal for boosting and upgrading the storage capacity of your laptop, PC or games console. Toshiba’s Dynamic Cache Technology can further enhance access performance. The L200 puts the renowned durability and reliability of Toshiba technology to work in your notebook or game console.
  • Advanced Format (AF) low profile 9.5mm 2.5" hard drive
  • SATA 6Gb/s with 128MB cache buffer, 5400 rpm
  • Toshiba Dynamic Cache Technology
  • Low power consumption

Contents

Drive only

Product Information


:
Internal

:
2.5"

:
SATA 6 Gb/s

:
2TB

:
5400rpm

:
8MB

:
Toshiba L200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4547808810746

2 In stock Need more?

???PF_PDP_RSP_SUP???

£62.95 ( £75.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.95 (£75.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --