You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S300 Surveillance 3.5" Internal Hard Drive SATA 6GB/s - 6TB, 5400RPM -
HDWT860UZSVA
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- HDWT860UZSVA
- Order Code:
- CS35040
- Also Known As:
- GTIN UPC EAN: 4260557511879
- Technical Datasheet:
- HDWT860UZSVA Datasheet
Product Range Selector (S300 Surveillance)
See all from this product rangeProduct Overview
- Brings everything into clear view with support for up to 64 high-resolution surveillance video cameras simultaneously
- Built with the highest-quality components and passed rigorous tests to ensure 24x7 reliability and performance
- High reliability and enhanced real-time performance
- Ideal for sDVR and sNVR recorders, Hybrid sDVR (analog and IP) and RAID Storage Arrays for Surveillance
- Features Toshiba Dynamic Cache and Stable Platter technology
- High-endurance design
- 3 Year manufacturer warranty
- HDWT860UZSVA
Contents
Contents: Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 6TB
- :
- 5400rpm
- :
- 256MB
- :
- S300 Surveillance
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £109.95 (£131.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.