You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V300 3.5 Video Streaming Hard Drive SATA 6Gb/s, 500GB -
HDWU105UZSVA
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- HDWU105UZSVA
- Order Code:
- CS35350
- Also Known As:
- GTIN UPC EAN: 4053199554324
- Technical Datasheet:
- HDWU105UZSVA Datasheet
Product Overview
- Designed to support simultaneous recording and streaming, ideal for modern DVR and set-top boxes
- Durable hardware is rated for 72TB/year workload
- Silent Seek technology ensures quiet operation
- Efficient design reduces energy consumption when compared to similar models
- Advanced format (AF) drive with NCQ support
Contents
Drive only
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 500GB
- :
- 5700rpm
- :
- 64MB
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.95 (£34.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.