You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
S300 Pro Surveillance 3.5" SATA Hard Drive, 6TB -
MD10ADA600V
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- MD10ADA600V
- Order Code:
- CS38560
- Product Range
- Toshiba S300 Pro Surveillance
- Also Known As:
- GTIN UPC EAN: 4260557512746
- Technical Datasheet:
- MD10ADA600V Datasheet
Product Range Selector (Toshiba S300 Pro Surveillance)
See all from this product rangeProduct Overview
- Ideally suited for digital and network surveillance video recording
- Built to the highest standards to ensure 24/7 reliability and performance
- Suitable for comprehensive surveillance setups, supports up to 64 video cameras
- Ensures flexible scalability for DVRs, NVRs, video servers and video management systems
- Dynamic Cache Technology further enhances real-time drive efficiency by optimising cache allocation
- Built-in RV sensors to effectively counteract rotational vibration
- 5 Year limited manufacturer warranty
Product Information
- :
- Internal
- :
- 3.5"
- :
- SATA 6 Gb/s
- :
- 6TB
- :
- 7200rpm
- :
- 512MB
- :
- Toshiba S300 Pro Surveillance
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £164.95 (£197.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























